STMicroelectronics ISO8200BQ

Galvanic isolated octal high-side smart power solid state-relay, TFQFPN 11.0X9.0X1.05 32L, Tray
$ 4.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ISO8200BQ.

STMicroelectronics

Datasheet37 pages13 years ago

ODG (Origin Data Global)

Newark

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-40.14%

CAD Models

Download STMicroelectronics ISO8200BQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of STMicroelectronics ISO8200BQ provided by its distributors.

Galvanic isolated octal high-side smart power solid state-relay, TFQFPN 11.0X9.0X1.05 32L, Tray
STMicroelectronics SCT
Current Limit SW 1-IN 8-OUT 2.75V to 5.5V 1.9A 32-Pin TFQFPN EP Tray
IC PWR DRIVER 1:1 32TFQFPN / Power Switch/Driver 1:1 700mA 32-TFQFPN (11x9)
Tray ISO82 Current Limiting (Fixed) Over Temperature Over Voltage UVLO Parallel power distribution switch 10.5V~36V 700mA 120m Ohm -40C~125C TJ
ISOLATED DRIVER, 8-CH, TFQFPN-32; Supply Voltage Min: 2.75V; Supply Voltage Max: 5.5V; No. of Outputs: 8Outputs; Output Voltage: -; Output Current: 700mA; Driver Case Style: TFQFPN; Product Range: -; RoHS Phthalates Compliant: Y

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics