STMicroelectronics IRFP450

14 A 500 V 0.4 Ohm N-channel Si Power Mosfet TO-247
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics IRFP450.

IHS

Datasheet8 pages25 years ago

Sierra IC

DigiKey

CAD Models

Download STMicroelectronics IRFP450 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.07
Stock
349,072
14,908
Authorized Distributors
1
1
Mount
Through Hole
Through Hole
Case/Package
TO-247-3
-
Drain to Source Voltage (Vds)
500 V
500 V
Continuous Drain Current (ID)
14 A
14 A
Threshold Voltage
-
-
Rds On Max
380 mΩ
400 mΩ
Gate to Source Voltage (Vgs)
30 V
20 V
Power Dissipation
180 W
190 W
Input Capacitance
2 nF
2.8 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2004-06-17
LTD Date2004-12-18

Descriptions

Descriptions of STMicroelectronics IRFP450 provided by its distributors.

14 A 500 V 0.4 ohm N-CHANNEL Si POWER MOSFET TO-247
MOSFET N-CH 500V 14A TO247-3
Power Field-Effect Transistor, 14A I(D), 500V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC
MOSFETs RO 511-STW14NK50Z
MOSFET 500V .4 OHM

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics