STMicroelectronics IRF730.

Trans MOSFET N-CH 400V 5.5A 3-Pin(3+Tab) TO-220 Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics IRF730..

IHS

Datasheet12 pages21 years ago

RS (Formerly Allied Electronics)

Farnell

Sierra IC

CAD Models

Download STMicroelectronics IRF730. symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1980-01-05
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics IRF730. provided by its distributors.

Trans MOSFET N-CH 400V 5.5A 3-Pin(3+Tab) TO-220 Tube
MOSFET; N-CHANNEL; 0.75 OHMS (TYP.); 400 VOLTS (MIN.) @ +25C; 400V
POWER MOSFET Power Field-Effect Transistor, 5.5A I(D), 400V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET; Drain Source Voltage, Vds:400V; Continuous Drain Current, Id:5.5A; On-Resistance, Rds(on):1ohm; Rds(on) Test Voltage, Vgs:10V; Leaded Process Compatible:Yes; Package/Case:TO-220AB; Power Dissipation, Pd:100W RoHS Compliant: Yes
MOSFET; Drain Source Voltage, Vds:400V;; Transistor Type:MOSFET; Transistor Polarity:N; Current, Id Cont:3.5A; Resistance, Rds On:1ohm; Case Style:TO-220 (SOT-78B); Alternate Case Style:SOT-78B; Avalanche Single Pulse Energy Eas:300mJ; Current, Idm Pulse:22A; Lead Spacing:2.54mm; No. of Pins:3; Pin Configuration:a; Pin Format:1G, (2+Tab)D, 3S; Power Dissipation:75W; Power, Pd:100W; Power, Ptot:100W; Resistance, Rds on @ Vgs = 10V:1ohm; Temperature, Current:25°C; Temperature, Full Power Rating:25°C; Time, trr Typ:280ns; Transistors, No. of:1; Typ Capacitance Ciss:530pF; Voltage, Vds Max:400V; Voltage, Vgs th Max:4V; Voltage, Vgs th Min:2V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF 730
  • IRF730