STMicroelectronics IPS161HTR

Single high-side switch for safety integrity level (SIL2 and SIL3) compliant systems
$ 1.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics IPS161HTR.

STMicroelectronics

Datasheet25 pages10 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics IPS161HTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2016-10-06
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of STMicroelectronics IPS161HTR provided by its distributors.

Single high-side switch for safety integrity level (SIL2 and SIL3) compliant systems
IC PWR SWTCH P-CHAN 1:1 PWRSSO12 / Power Switch/Driver 1:1 P-Channel 1.7A PowerSSO-12
Current Limit SW 1-IN 1-OUT 6.9V to 60V 1.7A 12-Pin PowerSSO EP T/R
IPS Series 60V 120 mOhm Surface Mount Power Switch - POWERSSO-12
Motion Control & Automation |Stmicroelectronics IPS161HTR
Single high-side switch, PowerSSO 12, Tape and Reel
STMicroelectronics SCT
Buffer/Inverter Based Peripheral Driver
High End SMD, Adhesive Mount 1.6mm H
POWER LOAD SW, ACTIVE HIGH, 60V/POWERSSO;
IC PWR SWTCH P-CHAN 1:1 PWRSSO12
IC AMP AB STEREO 5.5W 15CLIPWATT
IC PWR SWITCH P-CHAN POWERSSO12

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics