STMicroelectronics IPS161H

Single high-side switch for safety integrity level (SIL2 and SIL3) compliant systems
$ 1.876
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics IPS161H.

STMicroelectronics

Datasheet25 pages10 years ago

Augswan

TME

Inventory History

3 month trend:
-29.69%

CAD Models

Download STMicroelectronics IPS161H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of STMicroelectronics IPS161H provided by its distributors.

Single high-side switch for safety integrity level (SIL2 and SIL3) compliant systems
IC PWR SWTCH P-CHAN 1:1 PWRSSO12 / Power Switch/Driver 1:1 P-Channel 1.7A PowerSSO-12
Current Limit SW 1-IN 1-OUT 6.9V to 60V 1.7A 12-Pin PowerSSO EP Tube
IPS Series 60 V 120 mOhm Surface Mount Power Switch - POWERSSO-12
Power Load Switch, 60V, Powersso-12; |Stmicroelectronics IPS161H
60 V, 60 milli ohm single high-side switch Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.7A, PDSO12
PowerSSO-12 Power Distribution Switches ROHS
Single high-side switch, PowerSSO 12, Tube
STMicroelectronics SCT
POWER LOAD SWITCH, 60V, POWERSSO-12; Power Load Switch Type: Single High Side; Input Voltage: 60V; Current Limit: 700mA; On State Resistance: 0.06ohm; Distribution Switch Case Style: PowerSSO; No. of Pins: 12Pins; Thermal Prot

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics