What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics I-NUCLEO-LRWAN1

Expansion Board, USI LoRa LPWAN Module, Multiple Sensors, For STM32 Nucleo, Arduino Compatible

Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics I-NUCLEO-LRWAN1.

Farnell

Datasheet4 pages13 years ago

Future Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Descriptions

Descriptions of STMicroelectronics I-NUCLEO-LRWAN1 provided by its distributors.

Expansion Board, USI LoRa LPWAN Module, Multiple Sensors, For STM32 Nucleo, Arduino Compatible
EXPANSION BOARD, ARM CORTEX-M0+ MCU; Silicon Manufacturer: STMicroelectronics; Core Architecture: ARM; Core Sub-Architecture: Cortex-M0+; Silicon Core Number: STM32L052T8Y6; Silicon Family Name: -; For Use With: STM32 Nucleo, LoRa Expansion Boards; Kit Contents: USI LoRaWAN Module, Arduino Connectors, SMA Connector, 50 ohm Antenna, Three ST Environmental Sensor; Product Range: -; SVHC: No SVHC (07-Jul-2017)
Family Name = STM32 Nucleo / Device Core = ARM® Cortex® M0+ / Bits = 32 / Product Type = Communications Module / Program Memory KB = 8 / Memory Size KB = 64 / Memory Type = Flash / Memory Type = EEPROM / Memory Type = SRAM / Kit Contents = LoRa Expansion Board, SMA Antenna / Interfaces = GPIO / Interfaces = I²C / Interfaces = RF / Interfaces = USART / Interfaces = SMA / Wireless Connectivity = LoRa® / Supply Voltage Min. V = 2 / Supply Voltage Max. V = 3.6

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics