STMicroelectronics HVLED805

HVLED805 Series 1 A 23 V Off-Line LED Driver with Primary-Sensing - SOIC-16N
$ 0.4
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics HVLED805.

IHS

Datasheet29 pages20 years ago

Farnell

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics HVLED805 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-10-14
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2016-03-25
LTD Date2016-09-25

Related Parts

Diodes Inc.AL9901S16-13
LED DRVR Buck-Boost 1-CH PWM 7.5V 0.4A 16-Pin SOIC T/R

Descriptions

Descriptions of STMicroelectronics HVLED805 provided by its distributors.

HVLED805 Series 1 A 23 V Off-Line LED Driver with Primary-Sensing - SOIC-16N
HVLED805, LED Driver, 11.5 - 23 V, 16-Pin SOIC
Tube HVLED805 Flyback PWM led driver 10mm 1.7mA 23V 900mW
LED DRIVER, 800V, 166KHZ, 5%, 16SOIC
LED Driver 1700uA Supply Current 16-Pin SO N Tube
LED DRVR 12V/15V/18V 16-Pin SO N Tube
IC LED DRIVER OFFLINE DIM 16SO
LED DRIVER, 800V, 166KHZ, 5%, 16SOIC; Device Topology: Flyback; No. of Outputs: 1Outputs; Output Current: -; Output Voltage: -; Driver Case Style: NSOIC; No. of Pins: 16Pins; Input Voltage Min: 11.5V; Input Voltage Max: 23V; Swi

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics