STMicroelectronics HCF4094M013TR

HCF4094 ROHS3Compliant Tape & Reel (TR) e4 shift register 190ns 1muA 6.39999g 6MHz
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics HCF4094M013TR.

IHS

Datasheet17 pages13 years ago

STMicroelectronics

Newark

Jameco (USA)

iiiC

CAD Models

Download STMicroelectronics HCF4094M013TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2014-03-27
LTD Date2014-09-27

Descriptions

Descriptions of STMicroelectronics HCF4094M013TR provided by its distributors.

HCF4094 ROHS3Compliant Tape & Reel (TR) e4 shift register 190ns 1muA 6.39999g 6MHz
8 STAGE SHIFT AND STORE BUS REGISTER WITH 3-STATE OUTPUT Serial In Parallel Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16
Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin SOP T/R
IC, BUS REGISTER, 8-STAGE, SMD; Shift Register Function:Parallel to Serial, Serial to Serial; Logic Type:Shift Register; No. of Elements:1; IC Output Type:Tri State; Logic Case Style:SOIC; No. of Pins:16; Supply Voltage Range:3V to 20V; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:4094; Frequency:6MHz; Input Current Max:1µA; Logic IC Base Number:4094; Logic IC Family:4000; Logic IC Function:8-Stage Shift and Store Bus Register with 3-State Output; Package / Case:SOIC; Power Dissipation Ptot Max:500mW; Shift Register Function:Serial to Parallel; Supply Voltage Max:20V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics