STMicroelectronics HCF4060YM013TR

370ns Buffered 1 14 3V 20V Binary Counter 4000B SO-16 SMD mount,glue mount 1.6mm(height)
$ 0.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics HCF4060YM013TR.

HQonline

Datasheet15 pages13 years ago

STMicroelectronics

Inventory History

3 month trend:
-12.74%

CAD Models

Download STMicroelectronics HCF4060YM013TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

NXP SemiconductorsHEC4060BT,118
4000/14000/40000 SERIES ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER PDSO16
Counter, BCD, Synchronous, HEF4000, 40 MHz, Max Count 15, 3 V to 15 V, 16 Pins, SOIC
4000/14000/40000 SERIES SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER PDSO16
Nexperia74HC161D,653
Counter, Presettable Binary, Synchronous, 74HC, 48 MHz, Max Count 15, 2 V to 6 V, 16 Pins, SOIC
Nexperia74HC4060D
Logic IC Binary Ripple Counter; 14bit; CMOS 74HC; 4.5-5.5V; -40+125 deg.C; SMD; SO16
NXP SemiconductorsN74F161AD,623
F/fast Series Syn Positive Edge Triggered 4-BIT Up Binary Counter PDSO16

Descriptions

Descriptions of STMicroelectronics HCF4060YM013TR provided by its distributors.

370ns Buffered 1 14 3V 20V Binary Counter 4000B SO-16 SMD mount,glue mount 1.6mm(height)
HCF4060 Series 20 V 200 mW 14-Stage Ripple Carry Binary Counter/Divider -SOIC-16
Counter/Divider Single 14-Bit Binary UP Automotive AEC-Q100 16-Pin SO N T/R
Counter, Ripple Carry Binary / Divider, HCF4000, 24 MHz, Max Count 16383, 3 V to 20 V, 16 Pins, SOIC
BINARY RIPPLE COUNTER, 14BIT, SOIC-16; Logic Family / Base Number: HCF4060; Counter Type: Ripple Carry Binary / Divider; Clock Frequency: 24MHz; Count Maximum: 16383; Logic Case Style: SOIC; No. of Pins: 16Pins; Supply Voltage

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics