STMicroelectronics HCF4011M013TR

NAND NOR HCF4011 e4 4000 logic gate circuit 90ns @ 15V 50pF 8.65mm 6.8mA 6.8mA 3.5V-11V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics HCF4011M013TR.

IHS

Datasheet7 pages15 years ago

Newark

Augswan

iiiC

CAD Models

Download STMicroelectronics HCF4011M013TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2013-08-14
LTD Date2013-08-14

Descriptions

Descriptions of STMicroelectronics HCF4011M013TR provided by its distributors.

NAND NOR HCF4011 e4 4000 logic gate circuit 90ns @ 15V 50pF 8.65mm 6.8mA 6.8mA 3.5V-11V
Logic IC NAND Gate 4 Element 3.3V, 5V, 10V, 12V, 15V, 18V 14-SOIC T/R
NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14
Logic IC; Logic Type:NAND Gate; Logic Family:HC; Logic Base Number:7402; Output Current Max:25mA; Supply Voltage Min:3V; Supply Voltage Max:20V; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics