STMicroelectronics HCF4011BM1.

IC Gate Nand Quad 2-INP 14-SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics HCF4011BM1..

IHS

Datasheet7 pages15 years ago

Newark

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2006-05-24
LTD Date2006-11-24

Descriptions

Descriptions of STMicroelectronics HCF4011BM1. provided by its distributors.

IC Gate Nand Quad 2-INP 14-SOIC
NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14
250ns 1 2 4 3V 20V 2.4mA NAND 4000B -2.4mA SOP SMD, 8.75mm × 4mm × 1.65mm
4000 CMOS, SMD, 4011, SOIC14, 22V; No. of Inputs:2; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); Base Number:4011; IC Generic Number:4011; Logic Function Number:4011; Logic IC Base Number:4011; Logic IC Family:4000 CMOS; Logic IC Function:Quad 2-Input NAND Gate; No. of Gates:4; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Output Current Max:6.8mA; Package / Case:SOIC; Supply Voltage:22V; Supply Voltage Max:15V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCF4011BM1