STMicroelectronics HCF40109BEY

Quad Low-to-high Voltage Level Shifter | IC Trnsltr Unidirectional 16DIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics HCF40109BEY.

IHS

Datasheet10 pages23 years ago

Farnell

iiiC

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2009-01-28
LTD Date2009-07-28

Descriptions

Descriptions of STMicroelectronics HCF40109BEY provided by its distributors.

QUAD LOW-TO-HIGH VOLTAGE LEVEL SHIFTER | IC TRNSLTR UNIDIRECTIONAL 16DIP
LEVEL SHIFTER; DIP; DIGITAL LOGIC; 3 TO 20 V; 200MW; 30 UA (MAX.) ICC
IC, LOGIC, 4000, VOLTAGE SHIFTER; Logic Family / Base Number: HCF40109; Logic Device Type: -; Logic Case Style: DIP; No. of Pins: 16Pins; Supply Voltage Min: 3V; Supply Voltage Max: 20V; Logic IC Family: HCF40; Logic IC Base Nu
Quad Low-to-High Voltage Level Shifter; Logic Type:Level Shifter; Logic Family:4000 CMOS; Logic Base Number:40109; Supply Voltage Max:22V; Package/Case:16-DIP; No. of Pins:16; Leaded Process Compatible:Yes; Number of Circuits:4 ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCF40109BEY.