STMicroelectronics ESM2012DV

Power Bipolar Transistor, 120A I(C), 125V V(BR)CEO, 1-Element, NPN, Silicon, 4 Pin
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ESM2012DV.

IHS

Datasheet8 pages15 years ago

Farnell

Future Electronics

iiiC

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Descriptions

Descriptions of STMicroelectronics ESM2012DV provided by its distributors.

Power Bipolar Transistor, 120A I(C), 125V V(BR)CEO, 1-Element, NPN, Silicon, 4 Pin
TRANSISTOR, DARLINGTON SOT-227; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 125V; DC Collector Current: 120A; DC Current Gain hFE: 1200hFE; Transistor Case Style: SOT-227; MSL: -; SVHC: No SVHC (17-Dec-2015);
DARLINGTON TRANSISTOR, SOT-227; Transistor Type:Bipolar Darlington; Transistor Polarity:NPN; Collector-to-Emitter Breakdown Voltage:125V; Current Ic Continuous a Max:120A; Voltage, Vce Sat Max:1.5V; Power Dissipation:175W; Min ;RoHS Compliant: Yes
DARLINGTON TRANSISTOR, SOT-227; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:125V; Power Dissipation Pd:175W; DC Collector Current:120A; DC Current Gain hFE:1200; Transistor Case Style:ISOTOP; No. of Pins:4; SVHC:No SVHC (20-Jun-2011); Av Current Ic:120A; Collector Emitter Voltage Vces:1.5V; Continuous Collector Current Ic Max:120A; Current Ib:2A; Current Ic Continuous a Max:120A; Current Ic hFE:120A; External Depth:38.2mm; External Length / Height:12.2mm; External Width:25.4mm; Hfe Min:1200; Hfe Typ:1200; No. of Transistors:1; Package / Case:ISOTOP; Pin Configuration:b; Power Dissipation Pd:175W; Power Dissipation Ptot Max:175W; Pulsed Current Icm:128A; Termination Type:Screw; Transistor Type:Darlington; Voltage Vcbo:150V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESM2012DV.