STMicroelectronics ESDA37WY

36V Unidirectional Tvs Diode, 300W, 6.3A, 37V, SC-70/SOT-323, SMD, 2MM L × 1MM H
$ 0.149
Production

Price and Stock

Inventory History

3 month trend:
-25.67%

CAD Models

Download STMicroelectronics ESDA37WY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2018-05-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics ESDA37WY provided by its distributors.

36V Unidirectional TVS Diode, 300W, 6.3A, 37V, SC-70/SOT-323, SMD, 2mm L × 1mm H
ESD Suppressor Diode TVS Uni-Dir/Bi-Dir 36V Automotive 3-Pin SOT-323 T/R
Trans Voltage Suppressor Diode, 300W, 36V V(RWM), Unidirectional, 2 Element, Silicon
ESD Suppressors / TVS Diodes DFD PROTECTION & FILTER
Automotive dataline ESD protection, Uni-Directional, SOT323, RoHS
STMicroelectronics SCT
Transient Suppression Diode (TVS)
ESD Protection Device, SOT-323, 3 Pins, 36 V, 48 pF
SOT-323-3 ESD Protection Devices ROHS
ESD PROTECTION DIODE, SOT-323; Clamping Voltage Vc Max: -; Diode Case Style: SOT-323; No. of Pins: 3Pins; Operating Voltage: -; Power Dissipation Pd: -; Product Range: Transil Series; Automotive Qualification Standard: AEC-Q101

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESDA37WY.