STMicroelectronics ESDA37LY

ESD Suppressor Diode Diode Array Uni-Dir/Bi-Dir 36V Automotive AEC-Q101 3-Pin SOT-23 T/R
$ 0.128
Production

Price and Stock

Inventory History

3 month trend:
Restocked

CAD Models

Download STMicroelectronics ESDA37LY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2017-07-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics ESDA37LY provided by its distributors.

ESD Suppressor Diode Diode Array Uni-Dir/Bi-Dir 36V Automotive AEC-Q101 3-Pin SOT-23 T/R
36V Single Dir 300W 6.3A 37V SC-59 SOT-23-3 TO-236-3 SMD 2.9mm L × 950μm H
Trans Voltage Suppressor Diode, 300W, 36V V(RWM), Unidirectional, 2 Element, Silicon
Automotive dataline ESD protection, Uni-Directional, SOT23, RoHS
STMicroelectronics SCT
ESD Protection Device, SOT-23, 3 Pins, 36 V, 48 pF, ESDALY
SOT-23 ESD Protection Devices ROHS
ESD PROTECTION DIODE, SOT-23; Clamping Voltage Vc Max: -; Diode Case Style: SOT-23; No. of Pins: 3Pins; Operating Voltage: -; Power Dissipation Pd: -; Product Range: Transil Series; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics