STMicroelectronics EMIF06-HSD03F3

EMIF Series 6-Line 9 V 1 Ohm 2.5 pF ESD Protection EMI Filter - FLIP CHIP-17
$ 0.266
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics EMIF06-HSD03F3.

STMicroelectronics

Datasheet10 pages13 years ago
Datasheet10 pages13 years ago

Future Electronics

Newark

Inventory History

3 month trend:
-2.03%

CAD Models

Download STMicroelectronics EMIF06-HSD03F3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSingapore
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-01-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics EMIF06-HSD03F3 provided by its distributors.

EMIF Series 6-Line 9 V 1 Ohm 2.5 pF ESD Protection EMI Filter - FLIP CHIP-17
6-line EMI filter with integrated ESD protection for micro-SD Card™
STMICROELECTRONICS EMIF06-HSD03F3ESD Protection Device, FlipChip, 17 Pins
1¦¸ 6 1nH 3 RLC 2.5pF FCBGA,WFBGA-17 2.4mm*1.1mm*650¦Ìm
EMI Filter, 6-Channel, MicroSD, ESD Protection, MHz, FlipChip-17
FILTER RLC 1NH/2.5PF ESD SMD / RLC EMI Filter 3rd Order Low Pass 6 Channel L = 1nH, C = 2.5pF 17-WFBGA, FCBGA
Memory And Sim Card Ipad |Stmicroelectronics EMIF06-HSD03F3
EMI Filter Circuits DFD PROTECTION & FILTER
Data Line Filter, 6 Function(s), 17 Pin(s)
EMI Filter RLC-Circuit Flat Style SMD T/R
ESD PROTECTION DIODE, FLIPCHIP-17
ESD PROTECTION DIODE, FLIPCHIP-17; EMI Filter Type: EMI Filter with ESD Protection; No. of Data Lines: 6 Data Lines; Filter Circuit: C-R-C Pi Filter; Filter Case Style: Flip-Chip; No. of Pins: 17Pins; Product Range: EMIF0 Seri

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • EMIF06-HSD03F3.
  • EMIF06HSD03F3