
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | EMIF04-1005M8 | 624 | 5 | Cut Tape | ||||||||
| Rochester Electronics | EMIF04-1005M8 | 650 | 4h | |||||||||
| DigiKey | 497-13522-1-ND | 123 | 1 | Cut Tape | ||||||||
| Future Electronics | EMIF04-1005M8 | 0 | 3K | Tape & Reel | ||||||||
| Avnet | EMIF04-1005M8 | 0 | 6K | 6h |
Download datasheets and manufacturer documentation for STMicroelectronics EMIF04-1005M8.
Download STMicroelectronics EMIF04-1005M8 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of STMicroelectronics EMIF04-1005M8 provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics EMIF04-1005M8.