STMicroelectronics E-L6574D

MOSFET DRVR 600V 0.45A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 16-Pin SO
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics E-L6574D.

SHENGYU ELECTRONICS

Datasheet10 pages23 years ago

IHS

Mouser

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of STMicroelectronics E-L6574D provided by its distributors.

MOSFET DRVR 600V 0.45A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 16-Pin SO
CFL/TL Ballast Driver with Preheat and Dimming
Vacuum Fluorescent Driver, 1-Segment, CMOS, PDSO16
IC BALLAST DRIVER CFL/TL 16-SOIC
CFL/TL Ballast Driver 16-Pin SO Tube
Lighting Drivers CFL/TL Ballast
VACUUM FLUOR DISPLAY DRIVER PDSO16
BALLAST, DIMMABLE LAMP, SMD, 6574
BALLAST, DIMMABLE LAMP, SMD, 6574; Module Configuration:Half Bridge; Supply Current:25mA; Supply Voltage Range:10V to 16.6V; Driver Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (15-Dec-2010); Base Number:6574; Device Type:Ballast Control; IC Generic Number:6574; Logic Function Number:6574; No. of Outputs:2; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Sink Current:450mA; Output Sink Current Min:300mA; Output Source Current Max:250mA; Output Source Current Min:170mA; Output Voltage:618V; Output Voltage Max:600V; Package / Case:SOIC; Supply Voltage Max:16.6V; Supply Voltage Min:10V; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • EL6574D