STMicroelectronics DSL03-022SC6

STMICROELECTRONICS DSL03-022SC6 ESD Protection Device, 52 V, SOT-23, 6 Pins, 22 V
$ 0.395
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics DSL03-022SC6.

Newark

Datasheet7 pages13 years ago

STMicroelectronics

Inventory History

3 month trend:
Restocked

CAD Models

Download STMicroelectronics DSL03-022SC6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Descriptions

Descriptions of STMicroelectronics DSL03-022SC6 provided by its distributors.

STMICROELECTRONICS DSL03-022SC6 ESD Protection Device, 52 V, SOT-23, 6 Pins, 22 V
Low capacitance TVS for high speed lines such as xDSL
Datalines: surge current < 24A, Bi-Directional, SOT23-6L, RoHS
STMicroelectronics SCT
ESD Suppressor Diode Array Uni-Dir 22V 6-Pin SOT-23 T/R
SOT-23-6 ESD Protection Devices ROHS
Surge Suppressors DFD PROTECTION & FILTER
SOT23-6 LIGHTNG SURGE PROT F/X
Buffer/Inverter Based Peripheral Driver
ESD PROTECTION, 22V, SOT-23-6; Clamping Voltage Vc Max: 52V; Diode Case Style: SOT-23; No. of Pins: 6Pins; Operating Voltage: 22V; Power Dissipation Pd: -; Product Range: DSL03 Series; Automotive Qualification Standard: -; SVHC

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSL03022SC6