STMicroelectronics DALC208SC6Y

ESD Suppressor Diode Diode Array Uni-Dir 9V Automotive AEC-Q101 6-Pin SOT-23 T/R
$ 0.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics DALC208SC6Y.

Newark

Datasheet12 pages15 years ago

Inventory History

3 month trend:
-0.74%

CAD Models

Download STMicroelectronics DALC208SC6Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2012-11-07
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of STMicroelectronics DALC208SC6Y provided by its distributors.

ESD Suppressor Diode Diode Array Uni-Dir 9V Automotive AEC-Q101 6-Pin SOT-23 T/R
Automotive dataline ESD protection, Uni-Directional, SOT23-6L, RoHS
STMicroelectronics SCT
Trans Voltage Suppressor Diode, 9V V(RWM), Unidirectional, 8 Element, Silicon
Automotive low capacitance diode array for ESD protection
ESD Suppressor Diode Arrays ±15KV 6-Pin SOT-23 T/R
Avnet Japan
ESD PROTECTION DEVICE, AEC-Q101, SOT-23;
SOT-23-6 ESD Protection Devices ROHS
SOT236 AUTO-ESD RAIL-TO-RAIL A
ESD PROTECTION DEVICE, AEC-Q101, SOT-23; Clamping Voltage Vc Max: -; Diode Case Style: SOT-23; No. of Pins: 6Pins; Operating Voltage: -; Power Dissipation Pd: -; Product Range: -; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics