STMicroelectronics BZW50-56

STMicroelectronics Unidirectional TVS Diode, 129V Vcl Max, TH, R-6 Package, 62.2V Vbr Min
$ 1.138
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BZW50-56.

IHS

Datasheet12 pages3 years ago

Newark

HQonline

element14 APAC

Farnell

Inventory History

3 month trend:
-95.63%

CAD Models

Download STMicroelectronics BZW50-56 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsBZW50-47B
STMicroelectronics Bidirectional TVS Diode, Vc=108V TH R-6 Package, Vbr=52V
STMicroelectronicsBZW50-180
STMicroelectronics Unidirectional TVS Diode, 410V Vcl Max, TH, R-6 Package, 200V Vbr Min
STMicroelectronicsBZW50-33B
789A@8/20us 5kW 76V 36.6V Bidirectional 33V Plugin ESD and Surge Protection (TVS/ESD) ROHS
Diodes Inc.6A2-T
Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon
Diodes Inc.6A6-T
Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon
Diodes Inc.6A1-T
Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon

Descriptions

Descriptions of STMicroelectronics BZW50-56 provided by its distributors.

STMicroelectronics Unidirectional TVS Diode, 129V Vcl Max, TH, R-6 Package, 62.2V Vbr Min
BZW50 Series 5000 W 56 V Uni Directional Axial Through Hole TVS Diode - R-6
TVS Diode Temperature range: -65 ... 175 °C Design: 1 Channel Housing type: R6 Polarity: Uni-directional Breakdown voltage: 65 V Stand-off voltage: 56 V
DIODE, TVS, 56V, 5KW, R6; Product Range: Transil BZW50 Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 56V; Clamping Voltage Vc Max: 99.6V; Diode Case Style: R6; No.; Available until stocks are exhausted

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics