STMicroelectronics BZW50-27B

BZW50 Series 5 kW 30 V Axial Through Hole Bi Directional TVS Diode - R-6
$ 1.5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BZW50-27B.

IHS

Datasheet12 pages3 years ago

ODG (Origin Data Global)

element14 APAC

TME

Farnell

Inventory History

3 month trend:
-17.07%

CAD Models

Download STMicroelectronics BZW50-27B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsBZW50-39B
TVS DIODE 39VWM 90VC R6 / 90V Clamp 667A (8/20μs) Ipp Tvs Diode Through Hole R-6
STMicroelectronicsBZW50-47B
STMicroelectronics Bidirectional TVS Diode, Vc=108V TH R-6 Package, Vbr=52V
STMicroelectronicsBZW50-15
STMicroelectronics Uni-Directional TVS Diode, Vcl Max 35V TH R-6 Package Vbr Min 16.6V
Diodes Inc.6A2-T
Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon
Diodes Inc.6A6-T
Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon
Diodes Inc.6A1-T
Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon

Descriptions

Descriptions of STMicroelectronics BZW50-27B provided by its distributors.

BZW50 Series 5 kW 30 V Axial Through Hole Bi Directional TVS Diode - R-6
STMicroelectronics Bi-directional TVS Diode, Max Clamp 62V TH R6 Min Breakdown 30V
TVS DIODE 27VWM 62VC R6 / TVS Diode Single Bi-Dir 27V 5KW 2-Pin Case R-6 T/R
DIODE, TVS, 27V, 5KW, R6; Reverse Stand-Off Voltage Vrwm:27V; Breakdown Voltage Range:30V; Clamping Voltage Vc Max:48.3V; Diode Configuration:Bidirectional; Peak Pulse Current Ippm:500A; Diode Case Style:Axial Leaded; No. of Pins:2; Power Dissipation Pd:6.5W; SVHC:No SVHC (19-Dec-2011); Breakdown Voltage:30V; Breakover Voltage Min:30V; Capacitance Cd @ Vr Typ:3500pF; Clamping Voltage @ 8/20µs Max:62V; Diode Type:TVS, Bidirectional; Operating Temperature Range:-65°C to +175°C; Package / Case:Axial; Peak Pulse Power:5kW; Power Dissipation Pd:6.5W; Reverse Voltage Vr Max:27V; Stand-off Voltage:27V; Termination Type:Axial Leaded; Time Measured:50ms

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZW5027B