STMicroelectronics BUV48A

Transistor, Bipolar, Si, NPN, High Voltage, Power, Switch, VCEO 450V, IC 15A, PD 125W
$ 2.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BUV48A.

element14 APAC

Datasheet8 pages21 years ago

Newark

Future Electronics

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+55.26%

CAD Models

Download STMicroelectronics BUV48A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1989-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics BUV48A provided by its distributors.

Transistor, Bipolar, Si, NPN, High Voltage, Power, Switch, VCEO 450V, IC 15A, PD 125W
450V 125W 15A 8@8A5V 5V@12A2.4A NPN +150¡Í@(Tj) TO-247 Bipolar Transistors - BJT ROHS
BUV48A Series NPN 450 V 15 A Fast Switching Power Transistor - TO-247
HIGH VOLTAGE FAST SWITCHING NPN POWER TRANSISTOR Power Bipolar Transistor, 15A I(C), 450V V(BR)CEO, 1-Element, NPN, Silicon, TO-247, Plastic/Epoxy, 3 Pin
Trans GP BJT NPN 450V 15A 3-Pin (3+Tab) TO-247 Tube
5V@ 2.4A,12A NPN 125W 7V 200μA 450V 15A TO-247-3 Through hole mounting 24.45mm(height)
NPN-TRANSISTOR 450V 15A TO247 RoHSconf
BIPOLAR TRANSISTOR, NPN, 450V; Transisto; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:450V; Power Dissipation Pd:125W; DC Collector Current:15A; Transistor Case Style:TO-247; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Av Current Ic:15A; Collector Emitter Voltage Vces:2V; Continuous Collector Current Ic Max:15A; Current Ic @ Vce Sat:2A; Current Ic Continuous a Max:15A; Fall Time @ Ic:0.8µs; Full Power Rating Temperature:25°C; No. of Transistors:1; Package / Case:TO-247; Power Dissipation Pd:125W; Power Dissipation Ptot Max:125W; Termination Type:Through Hole; Voltage Vcbo:1kV; Voltage Vces:1kV

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BUV 48A
  • BUV48A.