STMicroelectronics BTA40-600B

BTA40 Series 600 Vdrm 40 A Flange Mount Standard Triac Thyristor - RD-91
$ 5.4
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BTA40-600B.

element14 APAC

Datasheet9 pages21 years ago

Newark

Farnell

iiiC

Jameco (USA)

Inventory History

3 month trend:
-22.03%

CAD Models

Download STMicroelectronics BTA40-600B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1980-01-04
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2026-12-10
LTD Date2027-05-10

Descriptions

Descriptions of STMicroelectronics BTA40-600B provided by its distributors.

BTA40 Series 600 Vdrm 40 A Flange Mount Standard Triac Thyristor - RD-91
BTA40-600B , TRIAC, 600V 40A, GATE TRIGGER 1.3V 100MA, 3-PIN RD-91
4 Quadrant Logic Level TRIAC, 600V V(DRM), 40A I(T)RMS
STMICROELECTRONICS BTA40-600BTriac, 600 V, 50 mA, 1 W, 1.5 V, RD-91, 400 A
STMicroelectronics Triac 40A RD-91 600V Panel Mount
Thyristor TRIAC 600V 420A 3-Pin RD-91 Bulk
80mA 50mA 600V RD91 Thyristors (SCR)/Modules ROHS
50mA 40A General-purpose RD91 TRIACs ROHS
IC - Triac; Peak Repetitive Off-State Voltage, Vdrm:600V; Gate Trigger Current Max (QI), Igt:50mA; On State RMS Current, IT(rms):40A; Current, It av:40A; Gate Trigger Current Max, Igt:50µA; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
TRIAC, 40A, 600V, RD-91; Peak Repetitive Off-State Voltage, Vdrm:600V; On State RMS Current IT(rms):40A; Peak Non Rep Surge Current Itsm 50Hz:400A; Holding Current Max Ih:80mA; Gate Trigger Voltage Max Vgt:1.5V; Peak Gate Power:1W; Operating Temperature Range:-40°C to +125°C; Thyristor Case:RD-91; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Itsm:300A; Current Itsm @ 60Hz:420A; Current t2+g-:50mA; Current t2-g+:100mA; Current t2-g-:50mA; Device Marking:BTA40-600B; Gate Trigger Current Igt (Q1) t2+g+:50mA; Gate Trigger Current Max, Igt:50mA; Package / Case:RD-91; Repetitive Reverse Voltage Vrrm Max:600V; Termination Type:Quick Connect; Thyristor Type:Triac

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BTA 40-600 B
  • BTA-40-600B
  • BTA40-600B.