STMicroelectronics BTA16-600SWRG

STMicroelectronics Triac, 16ARated, TO-220ABencapsulation, 800Vpeak, Through hole mounting
$ 0.665
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BTA16-600SWRG.

ODG (Origin Data Global)

Datasheet18 pages8 years ago

Factory Futures

TME

Future Electronics

element14

Inventory History

3 month trend:
-20.09%

CAD Models

Download STMicroelectronics BTA16-600SWRG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.665
$ 2.023
Stock
369,221
132,433
Authorized Distributors
6
6
RMS Current (Irms)
16 A
16 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
Max Operating Temperature
125 °C
-
Min Operating Temperature
-40 °C
-
Hold Current
15 mA
-
Leakage Current
2 mA
-
Case/Package
TO-220AB
-
Mount
Through Hole
-
Max RMS Current
16 A
-
Element Configuration
Single
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics BTA16-600SWRG provided by its distributors.

STMicroelectronics Triac, 16ARated, TO-220ABencapsulation, 800Vpeak, Through hole mounting
BTA16 Series 600 Vdrm 16 A Flange Mount Logic Level Triac Thyristor - TO-220AB
BTA16-600SWRG , TRIAC, 800V 16A, GATE TRIGGER 1.3V 10MA, 3-PIN TO-220AB
4 Quadrant Logic Level TRIAC, 600V V(DRM), 16A I(T)RMS, TO-220AB
TRIAC, TO-220AB TUBE 50; Peak Repetitive Off-State Voltage, Vdrm: 600V; On State RMS Current IT(rms): 16A; Triac Case Style: TO-220AB; Gate Trigger Current Max (QI), Igt: 10mA; Gate Trigger Voltage Max Vgt: 1.3V; Peak Gate Po

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BTA16-600SWRG..