STMicroelectronics BTA08-400BRG

Triac; TO-220AB; 8A It(av); 400V; 1 ma @ 125C Idrm; 8A On-state (avg. Max.); 8A
$ 0.708
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BTA08-400BRG.

Newark

Datasheet5 pages25 years ago
Datasheet18 pages13 years ago
Datasheet12 pages16 years ago
Datasheet30 pages20 years ago

Farnell

Future Electronics

Jameco (USA)

DigiKey

Inventory History

3 month trend:
-10.47%

CAD Models

Download STMicroelectronics BTA08-400BRG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of STMicroelectronics BTA08-400BRG provided by its distributors.

TRIAC; TO-220AB; 8A IT(AV); 400V; 1 MA @ 125C IDRM; 8A ON-STATE (AVG. MAX.); 8A
BTA08 Series 400 Vdrm 8 A Flange Mount Standard Triac Thyristor - TO-220AB
TRIAC 400V 8A TO220AB / TRIAC 400V 84A 3-Pin(3+Tab) TO-220AB Insulated Tube
Triac, 400V, 8A, To-220Ab; Tensión Máxima De Apagado Repetitiva, Vdrm:400V; Corriente De Trigger Compuerta Máx. (Qi), Igt:100Ma; Corriente Rms De Encendido It(Rms):8A; Corrie. Máx. Transitoria, No Repet., Itsm 50Hz:80A |Stmicroelectronics BTA08-400BRG
The L78L00 series of three-terminal positive regulators employ internal current limiting and thermal shutdown, making them essentially indestructible. If adequate heat-sink is provided, they can deliver up to 100 mA output current. They are intended as fixed voltage regulators in a wide range of applications including local or oncard regulation for elimination of noise and distribution problems associated with single-point regulation.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BTA08-400BRG..