STMicroelectronics BTA06-600CRG

BTA06 Series 600 Vdrm 6 A Flange Mount Standard Triac Thyristor - TO-220AB
$ 0.474
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BTA06-600CRG.

IHS

Datasheet7 pages20 years ago

Newark

iiiC

Inventory History

3 month trend:
+3.73%

CAD Models

Download STMicroelectronics BTA06-600CRG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of STMicroelectronics BTA06-600CRG provided by its distributors.

BTA06 Series 600 Vdrm 6 A Flange Mount Standard Triac Thyristor - TO-220AB
BTA06-600CRG , TRIAC, 800V 6A, GATE TRIGGER 1.3V 25MA, 3-PIN TO-220AB
Thyristor TRIAC 600V 63A 3-Pin(3+Tab) TO-220AB Insulated Tube
Avnet Japan
Peak Repetitive Off State Voltage:600V; On State RMS Current:6A; Triac Case Style:TO-220AB; Gate Trigger Voltage Max:1.3V; Peak Non Repetitive Surge Current:60A; Holding Current Max:25mA; No. of Pins:3Pins; Product Range:-; MSL:- RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BTA06-600CRG.