STMicroelectronics BLUENRG-234

RF/Microwave Transceiver SOC, 2400MHz Min, 2483.5MHz Max
$ 2.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BLUENRG-234.

STMicroelectronics SCT

Datasheet175 pages8 years ago

Future Electronics

Inventory History

3 month trend:
+11.55%

CAD Models

Download STMicroelectronics BLUENRG-234 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code5A992.C
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2017-06-19
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of STMicroelectronics BLUENRG-234 provided by its distributors.

RF/Microwave Transceiver SOC, 2400MHz Min, 2483.5MHz Max
Bluetooth Low Energy Wireless System-On-Chip 1.7V to 3.6V 1Mbps 34-Pin WLCSP T/R
Avnet Japan
88dBm 2.4GHz 3.6V 2.4835GHz 1Mbps I²C, SPI, UART 1.7V SMD 2.66mm × 2.56mm × 500μm
Programmable Bluetooth® LE 5.2 Wireless SoC, WLCSP MSL1, Tape and Reel
STMicroelectronics SCT
IC RF TXRX+MCU BLUETOOTH 34XFBGA
Bluetooth v5.2 (BLE) SMART SOC 2Mbps 3V 34-Pin WLCSP T/R
Bluetooth SoC, Bluetooth 5.2, 34 Pins, WLCSP
BLUETOOTH LE SYSTEM-ON-CHIP, WLCSP-34; Data Rate: 1Mbps; RF / IF Modulation: GFSK; Frequency Min: 2.4GHz; Frequency Max: 2.4835GHz; Receiving Current: 7.7mA; RF IC Case Style: WLCSP; No. of Pins: 34Pins; Supply Voltage Min: 1.7V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLUENRG234