What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics BD139-16

Single Bipolar Transistor, NPN, 80 V, 1.5 A, 12.5 W, SOT-32, 3 Pins, Through Hole
$ 0.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BD139-16.

SOS electronic

Datasheet9 pages20 years ago

IHS

TME

Inventory History

3 month trend:
-18.98%

CAD Models

Download STMicroelectronics BD139-16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of STMicroelectronics BD139-16 provided by its distributors.

Single Bipolar Transistor, NPN, 80 V, 1.5 A, 12.5 W, SOT-32, 3 Pins, Through Hole
Transistor, Bjt, Npn, 80V, 1.5A, Sot-32; |Stmicroelectronics BD139-16
Transistor: NPN; bipolar; 80V; 1.5A; 12.5W; -65+150 deg.C; THT; TO126
Trans GP BJT NPN 80V 1.5A 1250mW 3-Pin(3+Tab) SOT-32 Tube
80V 12.5W 100@150mA,2V 1.5A NPN SOT-32-3 Bipolar (BJT) ROHS
BD139 Series 80 V 1.5 A Through Hole NPN Epitaxial Planar Transistor - SOT-32
Power Bipolar Transistor, 1.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin
Transistor Bipolar NPN 80V 1.5A SOT32
RS APAC
TRANSISTOR, BJT, NPN, 80V, 1.5A, SOT-32; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 80V; Transition Frequency ft: -; Power Dissipation Pd: 1.25W; DC Collector Current: 1.5A; DC Current Gain hFE: 100hFE; Tran
STMicroelectronics NPNTransistor, SOT-32encapsulation, Through hole mounting, Maximum DC collector current3 A, maximum collector-emission voltage80 V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD 139-16
  • BD139-16.