What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics BD139-10

BD139 Series 80 V 3 mA Through Hole NPN Epitaxial Transistor - SOT-32

$ 0.189
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BD139-10.

element14 APAC

Datasheet9 pages20 years ago

IHS

TME

Inventory History

3 month trend:
-11.55%

CAD Models

Download STMicroelectronics BD139-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of STMicroelectronics BD139-10 provided by its distributors.

BD139 Series 80 V 3 mA Through Hole NPN Epitaxial Transistor - SOT-32
80V 12.5W 63@150mA,2V 1.5A NPN SOT-32 Bipolar (BJT) ROHS
COMPLEMENTARY LOW VOLTAGE TRANSISTOR Power Bipolar Transistor, 1.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin
BD139-10 NPN BIPOLAR TRANSISTOR, 3 A, 80 V, 3-PIN SOT-32
Transistor Bipolar NPN 80V 1.5A SOT32
RS APAC
STMicroelectronics NPNTransistor, SOT-32encapsulation, Through hole mounting, Maximum DC collector current3 A, maximum collector-emission voltage80 V
TRANSISTOR, NPN, SOT-32; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:80V; Power Dissipation Pd:1.25W; DC Collector Current:1.5A; DC Current Gain hFE:40; Transistor Case Style:SOT-32; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Collector Emitter Voltage Vces:500mV; Continuous Collector Current Ic Max:3A; Current Ic Continuous a Max:1.5A; Current Ic hFE:500mA; Full Power Rating Temperature:25°C; Hfe Min:25; No. of Transistors:1; Package / Case:SOT-32; Power Dissipation Pd:1.25W; Power Dissipation Ptot Max:12.5W; Termination Type:SMD; Voltage Vcbo:80V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD139/10
  • BD13910