DIODE, SCHOTTKY, 30V, DUAL, SOT-323; Diode Type:Schottky; Diode Configuration:Dual, Common Anode; Repetitive Reverse Voltage Vrrm Max:30V; Forward Current If(AV):300mA; Forward Voltage VF Max:580mV; Operating Temperature Range:-65°C to +150°C; Diode Case Style:SOT-323; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Ifsm:1A; Junction Temperature Tj Max:150°C; Package / Case:SOT-323; Termination Type:SMD
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names: