STMicroelectronics BAR43C

SMALL SIGNAL SCHOTTKY DIODE Rectifier Diode, Schottky, 2 Element, 0.1A, 30V V(RRM), Silicon
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BAR43C.

IHS

Datasheet4 pages27 years ago

Farnell

element14 APAC

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics BAR43C provided by its distributors.

SMALL SIGNAL SCHOTTKY DIODE Rectifier Diode, Schottky, 2 Element, 0.1A, 30V V(RRM), Silicon
DIODE, SCHOTTKY SOT-23; Diode Configuration:Dual Common Cathode; Repetitive Reverse Voltage Vrrm Max:30V; Forward Current If(AV):100mA; Forward Voltage VF Max:330mV; Reverse Recovery Time trr Max:5ns; Forward Surge Curre
DIODE, SCHOTTKY, SOT-23; Diode Type:Schottky; Voltage, Vrrm:30V; Current, If AV:100mA; Current, Ifsm:0.75A; Voltage, Vf Max:0.33V; Temperature, Tj Max:150°C; Termination Type:SMD; Case Style:SOT-23; No. of Pins:3; Current, If Vf:2mA; Current, Ifs Max:0.75A; External Depth:2.5mm; External Length / Height:1.12mm; Forward Voltage:0.45V; SMD Marking:DB2; Width, External:3.05mm; Common Connection:Cathode

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAR 43C
  • BAR43C****
  • BAR43C.