What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics BALFHB-WL-05D3

BALFHB-WL Series 868 MHz QFN STM32WL MCU Impedance Matched Balun - CSPG-8
$ 0.318
Production

Price and Stock

Inventory History

3 month trend:
+18.94%

CAD Models

Download STMicroelectronics BALFHB-WL-05D3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of STMicroelectronics BALFHB-WL-05D3 provided by its distributors.

BALFHB-WL Series 868 MHz QFN STM32WL MCU Impedance Matched Balun - CSPG-8
Chip Balun, 50ohm, 1.2 dB, CSP, 862 MHz, 928 MHz
RF Transformer 1:1 8 Terminal Solder SMD
STMicroelectronics BALFHB-WL-05D3 巴伦芯片
RF Transformer, 862MHz Min, 928MHz Max
STMicroelectronics balun, 50Ω, 8Pin
BALUN, 862MHZ-928MHZ, 50 OHM, CSP;
INTEGRATED FILTER MATCHED BALUN

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics