STMicroelectronics BALF-SPI2-01D3

BALF-SPI2 Series 927 MHz 21 dB 50 Ohm SMT Balun Transformer - FLIP CHIP-6
$ 0.241
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BALF-SPI2-01D3.

STMicroelectronics SCT

Datasheet13 pages8 years ago

element14 APAC

Inventory History

3 month trend:
-40.29%

CAD Models

Download STMicroelectronics BALF-SPI2-01D3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-08-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics BALF-SPI2-01D3 provided by its distributors.

BALF-SPI2 Series 927 MHz 21 dB 50 Ohm SMT Balun Transformer - FLIP CHIP-6
10dB 7° 868MHz~928MHz 2.1dB 50Ω:50Ω UFBGA-6 Balun ROHS
RF Balun 868MHz ~ 928MHz 50 / 50 Ohm 6-UFBGA, FCBGA
STMicroelectronics balun, PCB(A printed circuit board)install, 6Pin
Balun, 1.9dB, 0.927GHz, CSP 0.4 mm, RoHS, Tape And Reel
STMicroelectronics SCT
Chip Balun, 50ohm, 1.7 dB, Flip-Chip, 868 MHz, 927 MHz
BALUN 868MHZ-928MHZ 50/50 6UFBGA
RF Transformer, 860MHz Min, 930MHz Max
RF Transformer 6 Terminal Solder SMD
BALUN TRANSFORMER, 2.4-2.5GHZ, CSP-4;
NOMINAL INPUT CONJUGATE MATCH BA
BALUN TRANSFORMER, 927-868MHZ, FLIP-CHIP; Balun Mounting:SMD; Frequency Min:868MHz; Frequency Max:927MHz; Impedance - Unbalanced / Balanced:50ohm; Insertion Loss:1.7dB; Balun Case Style:Flip-Chip; Phase Difference:-; Pro
Frequency Min. MHz = 860 / Width mm = 0.85 / Length mm = 2.1 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / Height mm = 0.4 / Primary DC Resistance Ohm = 50 / Secondary DC Resistance Ohm = 50 / Frequency Max. MHz = 930

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BALFSPI201D3