STMicroelectronics BALF-SPI-01D3

50Ω nominal input / conjugate match balun to SPIRIT1, with integrated harmonic filter
$ 0.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BALF-SPI-01D3.

Future Electronics

Datasheet12 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago

element14 APAC

Inventory History

3 month trend:
-40.98%

CAD Models

Download STMicroelectronics BALF-SPI-01D3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-08-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics BALF-SPI-01D3 provided by its distributors.

50Ω nominal input / conjugate match balun to SPIRIT1, with integrated harmonic filter
BALF-SPI Series 50 Ohm 2.0 dB Nominal Input / Conjugate Match Balun -Flip-Chip-6
50 Ohm Input Spirit1 Based 868 and 915 MHz Ultraminiature Balun - Flip-Chip
23dB 10° 779MHz~956MHz 2dB 50Ω UFBGA-6 Balun ROHS
STMicroelectronics Symmetrical Converter, 50Ω, SMD, 6-Pin
Balun, 2dB, 0.915GHz, CSP 0.4 mm, RoHS, Tape And Reel
STMicroelectronics SCT
RF Transformer 779MHz to 956MHz Surface Mount
BALUN 779MHZ-956MHZ 6UFBGA FCBGA
STMicroelectronics BALF-SPI-01D3 巴伦变压器
RF Transformer, 779MHz Min, 956MHz Max
RF Transformer 6 Terminal Solder SMD
BALUN 779MHZ ~ 956MHZ 50 / -OHM
RF FILTER, BALUN, FLIP-CHIP-6;
FLIPCHIP BALUN W/INTEGRATED MA
RF FILTER, BALUN, FLIP-CHIP-6; Filter Type: Balun; No. of Pins: 6Pins; Pass Band Frequency: 779MHz to 956MHz; RF Filter Applications: SPIRIT1 ST Transceiver; Filter Case Style: Flip-Chip; Product Range: -; SVHC: No SVHC (17-Dec-2015)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BALF-SPI-01D3.