STMicroelectronics BALF-NRF01E3

BALF-NRF01E3 Series 2.54GHz 50 Ohm Nominal Input/Conjugate Match Balun - XFLGA-6
$ 0.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BALF-NRF01E3.

Farnell

Datasheet12 pages13 years ago

element14 APAC

Inventory History

3 month trend:
-15.53%

CAD Models

Download STMicroelectronics BALF-NRF01E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-01-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics BALF-NRF01E3 provided by its distributors.

BALF-NRF01E3 Series 2.54GHz 50 Ohm Nominal Input/Conjugate Match Balun - XFLGA-6
BALUN 2.4GHZ-2.54GHZ 6XFLGA / RF Balun 2.4GHz ~ 2.54GHz 50 / -Ohm 6-XFLGA
RF Transformer 2400Hz to 2540Hz 50Ohm Surface Mount
Balun, 2dB, 2.54GHz, FLIP CHIP BUMPLESS CSPG, RoHS, Tape And Reel
STMicroelectronics SCT
RF Transformer, 2400MHz Min, 2540MHz Max
RF Transformer 6 Terminal Solder SMD
Baluns (Balanced-Unbalanced Transformers); BALF-NRF01E3; STMICROELECTRONICS; 1.1 mm; LGA; Tape and Reel; Surface Mount
STMicroelectronics balun, 50Ω, surface mount, 6Pin
RF FILTER, BLUETOOTH, 2.4-2.54GHZ, LGA-6
Filter |Stmicroelectronics BALF-NRF01E3
50Ω nominal input / conjugate match balun to nRF51x22-QFAA, nRF51x22-QFAC, nRF51822-QFABBx and nRF51422-QFABAx with integrated filter
RF FILTER, BLUETOOTH, 2.4-2.54GHZ, LGA-6; Filter Type: Balun; No. of Pins: 6Pins; Pass Band Frequency: 2.4GHz to 2.54GHz; RF Filter Applications: Bluetooth; Filter Case Style: LGA; Product Range: -; SVHC: No SVHC (17-Dec-2015)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BALFNRF01E3