STMicroelectronics BALF-ATM-01E3

BALUN 2.4GHZ-2.5GHZ 50/50 6SMD / RF Balun 2.4GHz ~ 2.5GHz 50 / 50Ohm 6-SMD, No Lead
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BALF-ATM-01E3.

element14 APAC

Datasheet12 pages9 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download STMicroelectronics BALF-ATM-01E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-06-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics BALF-ATM-01E3 provided by its distributors.

BALUN 2.4GHZ-2.5GHZ 50/50 6SMD / RF Balun 2.4GHz ~ 2.5GHz 50 / 50Ohm 6-SMD, No Lead
50 ohms / matched to ATSAMR21E18 balun transformer, with integrated harmonic filter
Ciiva
50Ω 15dB 9° 2.4GHz,2.5GHz 2.5GHz 1.3dB 50Ω SMD mount 2.1mm*1.35mm*1.35mm
Balun, 1.3dB, 2.45GHz, FLIP CHIP BUMPLESS CSPG, RoHS, Tape And Reel
STMicroelectronics SCT
Atmel Chip 2.4 to 2.5 GHz 50 Ohm Filtered RF Balun - CSP-Bumpless
Chip Balun, 50ohm, 0.91 dB, CSP, 2.4 GHz, 2.5 GHz
RF Transformer, 2400MHz Min, 2500MHz Max
Filter |Stmicroelectronics BALF-ATM-01E3
Balun- ATSAMR21E18 ATMEL 2,5GHz
RF Transformer 6 Terminal Solder SMD
BALUN TRANSFORMER, 2.4-2.5GHZ, CSP-6
BALUN TRANSFORMER, 2.4-2.5GHZ, CSP-6; Balun Mounting: SMD; Frequency Min: 2.4GHz; Frequency Max: 2.5GHz; Impedance - Unbalanced / Balanced: 50ohm; Insertion Loss: 0.91dB; Balun Case Style: CSP; Phase Difference: -; Product Range: -; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BALF-ATM-01E3.