STMicroelectronics BAL-NRF02D3

50Ω nominal input / conjugate match balun to nRF51822-CEAA, with integrated harmonic filter
$ 0.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics BAL-NRF02D3.

Newark

Datasheet11 pages8 years ago
Datasheet11 pages13 years ago

Future Electronics

Inventory History

3 month trend:
+54.13%

CAD Models

Download STMicroelectronics BAL-NRF02D3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics BAL-NRF02D3 provided by its distributors.

50Ω nominal input / conjugate match balun to nRF51822-CEAA, with integrated harmonic filter
BAL-NRF02 Series 50 Ohm 2.4 - 2.45 Ghz Signal Conditioning Balun Transformer
12dB 6° 2.4GHz~2.54GHz 1.9dB 50Ω UFBGA-5 Balun ROHS
STMicroelectronics Symmetrical Converter, 50Ω, SMD, 5-Pin
RF FILTER, BALUN, FLIP-CHIP-5; Filter Type: Balun; No. of Pins: 5Pins; Pass Band Frequency: 2.4GHz to 2.54GHz; RF Filter Applications: nRF51822- CEAA/CDAB/CFAC, nRF51422-CEAA/CDAB/CFAC Transceivers; Filter Case Style: Flip-Chip; Product Range: -; SVHC: No SVHC (17-Dec-2015)
Balun, 1.9dB, 2.54GHz, CSP 0.4 mm, RoHS, Tape And Reel
STMicroelectronics SCT
Signal Conditioning Balun for NRF51822 WLCSP type
RF Transformer 2400MHz to 2540MHz Surface Mount
Avnet Japan
BALUN 2.4-2.54GHZ 5UFBGA CSPBGA
RF Transformer, 2400MHz Min, 2540MHz Max
STMicroelectronics BAL-NRF02D3 バラントランス
RF Transformer 5 Terminal Solder SMD
Balun matched NRF51822 NRF51422
BALUN 2.4GHZ ~ 2.54GHZ 50 / -OHM
FLIPCHIP BALUN W/INTEGRATED MA

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAL-NRF-02D3
  • BAL-NRF02D3.