STMicroelectronics AVS12CB

AVS12 Series 600 V 12 A Flange Mount Automatic Voltage Switch - TO-220AB
$ 1.371
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics AVS12CB.

Newark

Datasheet7 pages24 years ago

Farnell

Future Electronics

Jameco (USA)

Inventory History

3 month trend:
-6.83%

CAD Models

Download STMicroelectronics AVS12CB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of STMicroelectronics AVS12CB provided by its distributors.

AVS12 Series 600 V 12 A Flange Mount Automatic Voltage Switch - TO-220AB
TRIAC 600V 12A(RMS) 105A 3-Pin(3+Tab) TO-220AB Tube
TRIAC 12A 600V TO220AB INSULATE
TRIAC INT TRIGGER 600V 12A TO220
600V TO-220AB-3 Thyristors (SCR)/Modules ROHS
Audio Indicators & Alerts CONSTANT, 1.5-6VDC XLOUD, 26X22MM
AUTOMATIC VOLTAGE SW, 600V, 12A, TO220AB; Peak Repetitive Off-State Voltage, Vdrm: 600V; On State RMS Current IT(rms): 12A; Triac Case Style: TO-220AB; Gate Trigger Current Max (QI), Igt: -; Gate Trigger Voltage Max Vgt: -; P
Automatic voltage switch (SMPS < 500W)
STMicroelectronics Switching power supply chip, 3Pin
Automatic Voltage Switches Rohs Compliant: Yes
STMicroelectronics AVS12CB 電源スイッチIC
AUTOMATIC VOLTAGE SWITCH, AVS12CB 12A

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • AVS12CB.