STMicroelectronics ACST830-8FP

30mA 8A 80A,84A 800V 50mA 1V TO-220FP Through hole mounting 10.4mm(Length)*4.6mm(width)
$ 0.769
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ACST830-8FP.

element14 APAC

Datasheet13 pages20 years ago

Future Electronics

Components Direct

Inventory History

3 month trend:
+4.26%

CAD Models

Download STMicroelectronics ACST830-8FP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2009-12-18
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of STMicroelectronics ACST830-8FP provided by its distributors.

30mA 8A 80A,84A 800V 50mA 1V TO-220FP Through hole mounting 10.4mm(Length)*4.6mm(width)
Overvoltage protected AC switch
Thyristor TRIAC 800V 84A 3-Pin(3+Tab) TO-220FPAB Tube
30mA 30mA 800V TO-220FP-AB Thyristors (SCR)/Modules ROHS
TRIAC, 800V V(DRM), 8A I(T)RMS, TO-220AB
Triacs Overvoltage Triac Static dV/dt >2000 V
Thyristor |Stmicroelectronics ACST830-8FP
TRIAC, AC SWITCH, 800V, 8A, TO-220FPAB-3; Peak Repetitive Off-State Voltage, Vdrm: 800V; On State RMS Current IT(rms): 8A; Triac Case Style: TO-220FPAB; Gate Trigger Current Max (QI), Igt: 30mA; Gate Trigger Voltage Max Vgt:

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACST830-8FP.