STMicroelectronics ACST8-8CG

AC Switch 8A D2-PAKAC Switch 8A D2-PAK; Case Style: D2-PAK; SMD: 1 Rohs Compliant: Yes
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ACST8-8CG.

STMicroelectronics

Datasheet13 pages20 years ago

IHS

DigiKey

CAD Models

Download STMicroelectronics ACST8-8CG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2010-12-31
LTD Date2011-06-30

Descriptions

Descriptions of STMicroelectronics ACST8-8CG provided by its distributors.

AC SWITCH 8A D2-PAKAC SWITCH 8A D2-PAK; CASE STYLE:D2-PAK; SMD:1 RoHS Compliant: Yes
Snubberless TRIAC, 800V V(DRM), 8A I(T)RMS
Analog Switches 8A 800V AC Power Sw
Overvoltage protected AC switch
SWITCH, AC, 8A, D2PAK; Voltage, Vdrm:800V; Current, It rms:8A; Case style:D2-PAK; Termination Type:SMD; Current, Itsm:80A; Voltage, Vgt:1.5V; Current, Igt:30mA; Pin configuration:1(COM), TAB(OUT), 2(G); Temperature, Tj max:125°C; dv/dt:750V/µs

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics