STMicroelectronics ACST4-7SB

Thyristor TRIAC 700V 33A 3-Pin (2+Tab) DPAK Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ACST4-7SB.

STMicroelectronics

Datasheet14 pages13 years ago

IHS

Farnell

Future Electronics

CAD Models

Download STMicroelectronics ACST4-7SB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2010-12-31
LTD Date2011-06-30

Descriptions

Descriptions of STMicroelectronics ACST4-7SB provided by its distributors.

Thyristor TRIAC 700V 33A 3-Pin (2+Tab) DPAK Tube
4 Quadrant Logic Level TRIAC, 700V V(DRM), 4A I(T)RMS
Analog Switches 4A 700V AC Power Sw
Overvoltage protected AC switch
SWITCH, AC, 4A, DPAK; Thyristor/Triac Type:Triac; Peak Repetitive Off-State Voltage, Vdrm:700V; Current, It RMS:4A; Gate Trigger Current, Igt, (Q1), t2+g+:10mA; Current, Itsm (50Hz):30A; Current, Itsm (60Hz):33A; Case Style:DPAK; ;RoHS Compliant: Yes
SWITCH, AC, 4A, DPAK; Peak Repetitive Off-State Voltage, Vdrm:700V; On State RMS Current IT(rms):4A; Peak Non Rep Surge Current Itsm 50Hz:30A; Holding Current Max Ih:20mA; Gate Trigger Voltage Max Vgt:1V; Peak Gate Power:10W; Operating Temperature Range:-30°C to +125°C; SVHC:No SVHC (15-Dec-2010); Current Itsm:30A; Current Itsm @ 60Hz:33A; Gate Trigger Current Igt (Q1) t2+g+:10mA; Gate Trigger Current Max, Igt:10mA; Junction Temperature Tj Max:125°C; Package / Case:DPAK; Pin Configuration:1(COM), TAB(OUT), 2(G); Rate of Voltage Change dv / dt:200V/µs; Termination Type:SMD; Thyristor Type:Triac

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACST47SB