STMicroelectronics ACST1235-7G

Thyristor AC Switch Triac 700V 126A 3-Pin(2+Tab) D2PAK Tube
$ 0.974
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ACST1235-7G.

Factory Futures

Datasheet13 pages21 years ago

STMicroelectronics

CAD Models

Download STMicroelectronics ACST1235-7G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2010-07-02
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of STMicroelectronics ACST1235-7G provided by its distributors.

Thyristor AC Switch Triac 700V 126A 3-Pin(2+Tab) D2PAK Tube
Overvoltage protected AC switch
Triacs AC Switch 12A A.S.D. Igt <10 mA to <35mA
TRIAC, 700V V(DRM), 12A I(T)RMS
Thyristor |Stmicroelectronics ACST1235-7G

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACST12357G