STMicroelectronics A5970ADTR

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 4V-36Vin, 1.235V-36Vout, 1Aout, SOIC-8
$ 1.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics A5970ADTR.

SHENGYU ELECTRONICS

Datasheet42 pages13 years ago

Factory Futures

iiiC

Inventory History

3 month trend:
-0.67%

CAD Models

Download STMicroelectronics A5970ADTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-05-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Analog DevicesMAX5035EUSA+T
1A, 76V, High-Efficiency MAXPower Step-Down DC-DC Converter
Analog DevicesMAX5035EUSA+
Switching Voltage Regulators 1A, 76V, High-Efficiency MAXPower Step-Down DC-DC Converter
Texas InstrumentsTL499ACPSR
Switching Regulator, Voltage-mode, 1A, 1000kHz Switching Freq-Max, BIPolar, PDSO8
Analog DevicesMAX5035DASA/V+
Switching Regulator, Voltage-mode, 2.5A, 137kHz Switching Freq-Max, BICMOS, PDSO8
Analog DevicesMAX860ESA+T
Switched Capacitor Converter, 0.06A, 130kHz Switching Freq-Max, CMOS, PDSO8
Analog DevicesMAX861ISA+T
SWITCHED CAPACITOR CONVERTER 250 kHz SWITCHING FREQ-MAX PDSO8

Descriptions

Descriptions of STMicroelectronics A5970ADTR provided by its distributors.

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 4V-36Vin, 1.235V-36Vout, 1Aout, SOIC-8
A5970AD Series 36 V 500 kHz 1 A SMT Step-Down Switching Regulator - SOIC-8
Up to 1 A step down switching regulator for automotive applications
Buck No 500kHz Adjustable 1 36V 1.235V 36V 4V SOIC-8 SMD, Adhesive Mount 1.65mm H
Switching Regulator, Voltage-mode, 570kHz Switching Freq-Max, PDSO8
A5970 Tape & Reel (TR) ACTIVE (Last Updated: 7months ago) Active DC to DC switching regulator 36V 1A 500kHz -40C~150C TJ
DC/DC CONV, BUCK, SOIC-8; Topology: Buck (Step Down); Input Voltage Min: 4V; Input Voltage Max: 36V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: SOIC; No. of Pins: 8Pins; Output Current: 1A; Output Voltage Min: 1.235V; Output Voltage Max: 36V; Switching Frequency: 500kHz; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: AEC-Q100; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 3 - 168 hours; SVHC: No SVHC (17-Dec-2015)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics