STMicroelectronics 2STR1230

STMICROELECTRONICS 2STR1230 Bipolar (BJT) Single Transistor, NPN, 30 V, 500 mW, 1.5 A, 330
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics 2STR1230.

IHS

Datasheet11 pages10 years ago

element14 APAC

Components Direct

DigiKey

CAD Models

Download STMicroelectronics 2STR1230 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-07-19
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Descriptions

Descriptions of STMicroelectronics 2STR1230 provided by its distributors.

STMICROELECTRONICS 2STR1230 Bipolar (BJT) Single Transistor, NPN, 30 V, 500 mW, 1.5 A, 330
Low voltage fast-switching NPN power transistor
2STR1230 NPN Bipolar Transistor, 1.5 A, 30 V, 3-Pin SOT-23
Trans GP BJT NPN 30V 1.5A 500mW 3-Pin SOT-23 T/R / TRANS NPN 30V 1.5A SOT-23
TRANS NPN FAST SW 30V SOT-23; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 30V; Transition Frequency ft: -; Power Dissipation Pd: 500mW; DC Collector Current: 1.5A; DC Current Gain hFE: 330hFE; Transistor Case
TRANS NPN FAST SW 30V SOT-23; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:30V; Power Dissipation Pd:500mW; DC Collector Current:1.5A; DC Current Gain hFE:330; Operating Temperature Range:-65°C to +150°C; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Collector Emitter Voltage Vces:150mV; Current Ic Continuous a Max:100mA; Hfe Min:210; Package / Case:SOT-23; Power Dissipation Pd:500mW; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics