STMicroelectronics 2ST2121

Power Bipolar Transistor, 17A I(C), 250V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics 2ST2121.

IHS

Datasheet8 pages21 years ago

element14 APAC

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-10-15
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2013-06-25
LTD Date2013-12-25

Descriptions

Descriptions of STMicroelectronics 2ST2121 provided by its distributors.

Power Bipolar Transistor, 17A I(C), 250V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin
Transistor GP BJT PNP 250V 17A 3-Pin (2+Tab) TO-3 Tray
High power PNP epitaxial planar bipolar transistor
Bipolar (Bjt) Single Transistor, Pnp, -250 V, 25 Mhz, 250 W, -17 A, 80 Rohs Compliant: Yes |Stmicroelectronics 2ST2121
TRANS PNP 250V 17A BIPO TO-3; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-250V; Transition Frequency Typ ft:25MHz; Power Dissipation Pd:250W; DC Collector Current:-17A; DC Current Gain hFE:80; Operating Temperature Range:-65°C to +200°C; Transistor Case Style:TO-3; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Collector Emitter Voltage Vces:-3V; Current Ic Continuous a Max:-8A; Gain Bandwidth ft Typ:25MHz; Hfe Min:80; Package / Case:TO-3; Power Dissipation Pd:250W; Termination Type:Through Hole; Transistor Type:Power Bipolar

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics