What’s new: Find the right parts faster with our redesigned experience

Learn more

Stellar Labs 28-20095

12" Extension Cord with Flat Rotating Plug - Black; Connector Type A: NEMA 5-15P; Connector Type B: NEMA 5-15R; Cable...
$ 9.59

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Stellar Labs 28-20095 provided by its distributors.

12" Extension Cord with Flat Rotating Plug - Black; Connector Type A: NEMA 5-15P; Connector Type B: NEMA 5-15R; Cable Length - Metric: 305mm; Current Rating: 15A; Voltage Rating: 125VAC; Jacket Color: Black 26Y8641

Manufacturer Aliases

Stellar Labs has several brands around the world that distributors may use as alternate names. Stellar Labs may also be known as the following names:

  • STELLAR LABS POWER
  • STELLAR LABS COMPUTER PLUS
  • STELLAR LAB COMPUTER PLUS
  • Stellar Labs Computer +