What’s new: Find the right parts faster with our redesigned experience

Learn more

Stellar Labs 24-16213

Connector Type A: XLR 3 Position Plug; Connector Type B: 1/4" Stereo Phone Plug; Cable Length - Imperial: 10ft; Cable...
$ 8

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
-0.56%

Descriptions

Descriptions of Stellar Labs 24-16213 provided by its distributors.

Connector Type A:XLR 3 Position Plug; Connector Type B:1/4" Stereo Phone Plug; Cable Length - Imperial:10ft; Cable Length - Metric:3.05m; Jacket Color:Black; Product Range:-; Connector to Connector:XLR Plug to 1/4" Stere

Manufacturer Aliases

Stellar Labs has several brands around the world that distributors may use as alternate names. Stellar Labs may also be known as the following names:

  • STELLAR LABS POWER
  • STELLAR LABS COMPUTER PLUS
  • STELLAR LAB COMPUTER PLUS
  • Stellar Labs Computer +