What’s new: Find the right parts faster with our redesigned experience

Learn more

Stellar Labs 24-16191

Ç”µç¼†, Xlr 3È·¯;
$ 6.58

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Stellar Labs 24-16191 provided by its distributors.

电缆, XLR 3路;
Connector Type A: XLR 3 Position Jack; Co; Connector Type A: XLR 3 Position Jack; Connector Type B: 1/4" Stereo Phone Plug; Cable Length - Imperial: 3ft; Cable Length - Metric: 914.4mm; Jacket Color: Black; Product Range: -

Manufacturer Aliases

Stellar Labs has several brands around the world that distributors may use as alternate names. Stellar Labs may also be known as the following names:

  • STELLAR LABS POWER
  • STELLAR LABS COMPUTER PLUS
  • STELLAR LAB COMPUTER PLUS
  • Stellar Labs Computer +