Stellar Labs 24-10281

1000 RG59 Solid Copper Siamese 95% CCS Braid ETL Cable
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 24-10281. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Stellar Labs 24-10281.

Farnell

Datasheet1 page18 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Stellar Labs 24-10281 provided by its distributors.

1000 RG59 Solid Copper Siamese 95% CCS Braid ETL Cable
1000 RG59 Solid Copper Siamese 95% CCS Braid ETL Cable; Coaxial Cable Type:RG59; Conductor Area CSA:0.82mm²; Conductor Material:Copper Coated Steel; External Diameter:6.9mm; Impedance:-; Jacket Color:Black; Jacket Material:PVC

Manufacturer Aliases

Stellar Labs has several brands around the world that distributors may use as alternate names. Stellar Labs may also be known as the following names:

  • STELLAR LABS POWER
  • STELLAR LABS COMPUTER PLUS
  • STELLAR LAB COMPUTER PLUS
  • Stellar Labs Computer +